
This grey shrouded header features a single row of contacts with a width of 73.2mm. It is designed for through hole mounting and operates within a temperature range of -60°C to 100°C. The header is made from copper with a tin plating and is constructed from polyamide insulation. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Wago 721-174/001-000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Length | 11.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2060 |
| Width | 73.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-174/001-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
