
The Wago 721-204/037-000 terminal block features a 204-style package with a grey color and copper alloy contact material. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The block measures 29.6mm in height, 14.3mm in length, and 44.1mm in width, with a single row of connections.
Wago 721-204/037-000 technical specifications.
| Package/Case | 204 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 29.6mm |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 721 |
| Width | 44.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-204/037-000 to view detailed technical specifications.
No datasheet is available for this part.