
The Wago 721 Series terminal block features a 204-case design with a single row of copper alloy contacts. It measures 44.1mm in height, 14.3mm in length, and 64.6mm in width. This product is compliant with RoHS regulations and is manufactured by Wago.
Wago 721-204/037-000/033-000 technical specifications.
| Package/Case | 204 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 44.1mm |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 721 |
| Width | 64.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-204/037-000/033-000 to view detailed technical specifications.
No datasheet is available for this part.