Male connector CLSD END Male Connector V0 1.2MM ST WAGO
Wago 721-265/001-040 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 12mm |
| Housing Color | Grey |
| RoHS Compliant | Yes |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-265/001-040 to view detailed technical specifications.
No datasheet is available for this part.