
This grey terminal block features a single row configuration with a height of 17.6mm and a length of 11.5mm, and a width of 27.25mm. The contacts are made of copper alloy and meet the UL94 V-0 flammability rating. The product is RoHS compliant and part of the 721 series. It is suitable for use in various applications.
Wago 721-302/008-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 17.6mm |
| Length | 11.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 721 |
| Width | 27.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-302/008-000 to view detailed technical specifications.
No datasheet is available for this part.
