
The Wago 721-341/031-000 is a grey terminal block with a copper alloy contact material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The terminal block measures 94.8mm in width and 27.25mm in height. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 27.25mm |
| Length | 13.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 721 |
| Width | 94.8mm |
| RoHS | Compliant |