The Wago 2060 Series 1-row shrouded header features a grey color with copper contact material and tin plating. Constructed from polyamide insulation material, it measures 15.2mm in height, 23.2mm in width, and 12mm in length. This header operates within a temperature range of -60°C to 100°C and meets the UL94 V-0 flammability rating. It is compliant with RoHS regulations.
Wago 721-434/001-040 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Insulation Material | Polyamide |
| Length | 12mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2060 |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-434/001-040 to view detailed technical specifications.
No datasheet is available for this part.