Wago 721-463/001-040 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.4mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Width | 18.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-463/001-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.