
Conn PC Terminal Block M 5 POS 5mm Spring Clamp ST Panel Mount 15A Box
Wago 721-605/114-042 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-605/114-042 to view detailed technical specifications.
No datasheet is available for this part.