This 12A through hole shrouded header features a grey color, copper contact material, and tin plating. It has a polyamide insulation material and a flammability rating of UL94 V-0. The header measures 15.2mm in height, 12mm in length, and 30.7mm in width. It is RoHS compliant and suitable for operating temperatures between -60°C and 100°C.
Wago 721-834/001-040 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Insulation Material | Polyamide |
| Length | 12mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| RoHS Compliant | Yes |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-834/001-040 to view detailed technical specifications.
No datasheet is available for this part.