The Wago 2060 series 1-row FFC/FPC connector features a grey color, copper contact material, and tin contact plating. It has a polyamide insulation material and is RoHS compliant. The connector measures 12mm in length, 23.2mm in width, and 15.2mm in height, with a maximum operating temperature of 100°C and a minimum operating temperature of -60°C.
Wago 721-863/001-040 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Insulation Material | Polyamide |
| Length | 12mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2060 |
| Width | 23.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-863/001-040 to view detailed technical specifications.
No datasheet is available for this part.