Male connector CLSD END Male Connector V0 1.2MM ANG WAGO
Wago 721-864/001-040 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.4mm |
| RoHS Compliant | Yes |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 721-864/001-040 to view detailed technical specifications.
No datasheet is available for this part.