Conn PC Header F 5 POS 5mm Solder ST Thru-Hole 15A Box
Wago 722-135/005-000/039-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 36.1mm |
| Length | 11.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 722 |
| Width | 40.8mm |
| RoHS | Compliant |
No datasheet is available for this part.