This grey terminal block features copper contacts and a polyamide insulation material. It has a UL94 V-0 flammability rating and is RoHS compliant. The block measures 18.8mm in height, 27.5mm in length, and 30.7mm in width. It operates within a temperature range of -60°C to 100°C.
Sign in to ask questions about the Wago 723-604/018-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 723-604/018-000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 18.8mm |
| Insulation Material | Polyamide |
| Length | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2080 |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 723-604/018-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
