
This grey terminal block features copper contacts and a polyamide insulation material. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It measures 14.3mm in height, 27.5mm in length, and 42.3mm in width.
Sign in to ask questions about the Wago 723-604/019-042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 723-604/019-042 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Insulation Material | Polyamide |
| Length | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2080 |
| Width | 42.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 723-604/019-042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.