Wago 723-605/019-042 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| RoHS Compliant | Yes |
| Width | 49.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 723-605/019-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
