
The Wago 723-612 is a 1-row terminal block with a width of 90.7mm and a maximum operating temperature of 100°C. It features a copper contact material and is made with polyamide insulation. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It measures 27.5mm in length and 14.3mm in height, and is designed for cable mount applications.
Sign in to ask questions about the Wago 723-612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 723-612 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Insulation Material | Polyamide |
| Length | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2080 |
| Width | 90.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 723-612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
