
Modular Terminal Block, 10A, 1.5mm2, 16 Row(s), 8 Deck(s)
Wago 727-120 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 58.5mm |
| Number of Rows | 8 |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.