Conn Potential Distributor 32 POS Spring Clamp DIN Rail 10A Box
Wago 727-130 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 58.5mm |
| Number of Rows | 8 |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.