
Conn PC Terminal Block 5 POS 5mm Wire Wrap ST Thru-Hole 5A Box
Wago 731-135 technical specifications.
| Color | Grey |
| Contact Material | Copper, Tin |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Length | 14.3mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 731 |
| Width | 40.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 731-135 to view detailed technical specifications.
No datasheet is available for this part.