
This is a grey terminal block with a copper alloy contact material, meeting the UL94 V-0 flammability rating. It has a height of 17.6mm, a width of 23mm, and a length of 11.5mm. The terminal block is designed for panel mount applications and is compliant with RoHS regulations.
Wago 731-502/008-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 17.6mm |
| Length | 11.5mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 731 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 731-502/008-000 to view detailed technical specifications.
No datasheet is available for this part.