
The Wago 731 Series terminal block is a single-row, cable-mount connector with a grey color and copper alloy contacts. It features a UL94 V-0 flammability rating and is RoHS compliant. The block measures 23mm in height, 13.1mm in length, and 39.8mm in width.
Sign in to ask questions about the Wago 731-505/031-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 731-505/031-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Length | 13.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 731 |
| Width | 39.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 731-505/031-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
