The Wago 731-517/031-000 terminal block features a grey color and is made of copper alloy. It has a height of 23mm and a length of 13.1mm. The block is designed for use in applications where a high level of reliability is required, as indicated by its UL94 V-0 flammability rating. It is also compliant with RoHS regulations, making it suitable for use in environmentally friendly designs.
Wago 731-517/031-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Length | 13.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 731 |
| Width | 99.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 731-517/031-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.