
Conn PC Terminal Block F 5 POS 7.5mm Spring Clamp RA Panel Mount 12A Box
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Length | 17.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 731 |
| Width | 36.5mm |
| RoHS | Compliant |