
This grey terminal block features copper alloy contacts and meets the UL94 V-0 flammability rating. It has a height of 23mm, length of 17.6mm, and width of 119mm. The block is designed for use in applications where RoHS compliance is required.
Wago 731-546/008-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Length | 17.6mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 731 |
| Width | 119mm |
| RoHS | Compliant |
No datasheet is available for this part.