
Conn PC Terminal Block HDR 3 POS 7.5mm Spring Clamp ST Cable Mount 12A Box
Wago 731-603 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2081 |
| Width | 23.2mm |
| RoHS | Compliant |
No datasheet is available for this part.