This 4-pole terminal block features a copper contact material and polyamide insulation. It has a maximum operating temperature of 100°C and a minimum operating temperature of -60°C. The block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a cage clamp termination and has a width of 30.7mm, a length of 27.5mm, and a height of 14.3mm.
Wago 731-604 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 14.3mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Poles | 4 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2081 |
| Termination | Cage Clamp |
| Width | 30.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.