
The Wago 732 Series terminal block is a cable mount connector with a 1 row configuration and a width of 45.58mm. It features a copper alloy contact material and meets the UL94 V-0 flammability rating. The block is RoHS compliant and has a height of 23.9mm and a length of 22.75mm.
Wago 732-126/026-000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 23.9mm |
| Length | 22.75mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 732 |
| Width | 45.58mm |
| RoHS | Compliant |
No datasheet is available for this part.