Conn PC Terminal Block F 7 POS 7.62mm Spring Clamp RA Cable Mount 14A Box
Wago 732-127/026-000 technical specifications.
| Package/Case | 127 |
| Color | Orange |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.