Sign in to ask questions about the Wago 733-102/037-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 733-102/037-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 733 |
| Width | 17.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-102/037-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
