Conn PC Terminal Block F 2 POS 2.5mm Spring Clamp ST Cable Mount 6A Box
Wago 733-102/037-000/032-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 16.8mm |
| Housing Color | Grey |
| Length | 11.8mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 733 |
| Width | 17.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.