
8-position, 1-row, straight, female terminal block with 2.5mm pitch. Features Cage Clamp termination for 28-20 AWG wire. Rated for 250V AC maximum voltage and 4A maximum current. Constructed with copper alloy contacts plated in tin, housed in a grey, UL94 V-0 flammability rated enclosure. RoHS compliant.
Wago 733-108 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Height | 17.1mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Max Current Rating | 4A |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 733 |
| Termination | Cage Clamp |
| Voltage Rating | 160V |
| Width | 22.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
