
This 3-pole, 3-row terminal block features copper contacts with a tin plating, housed in a grey, lead-free, UL94 V-0 rated, RoHS compliant enclosure. It measures 11.8mm in height, 20.3mm in width, and 10mm in length, with a maximum wire gauge of 20AWG and a minimum of 28AWG. The terminal block is suitable for cable mounting and is part of the 733 series.
Wago 733-203 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.8mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 733 |
| Termination | Solder |
| Width | 20.3mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.