
The 6-contact terminal block is a 100 series product from Wago, featuring a grey color and copper contact material with tin plating. It has a polyamide insulation material and a flammability rating of UL94 V-0. The terminal block is lead-free and RoHS compliant, with a termination type of solder. It measures 20.3mm in length, 17.5mm in width, and 11.8mm in height, with a maximum operating temperature of 100°C and a minimum operating temperature of -60°C.
Checking distributor stock and pricing after the page loads.
Wago 733-206 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.8mm |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2092 |
| Termination | Solder |
| Width | 17.5mm |
| RoHS | Compliant |
No datasheet is available for this part.