Tht Male Header, 0.8 X 0.8 Mm Solder Pin, Straight, No Mismating, Pin Spacing 2.5 Mm, 9-POLE
Wago 733-339 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Length | 7.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2092 |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.