
2-position, 1-row shrouded header with a 2.5mm pitch, designed for right-angle, through-hole solder termination. Features a grey polyamide housing with copper and steel contacts plated in tin, rated for 4A current and 250V voltage. Operates within a temperature range of -60°C to 100°C and boasts a UL94 V-0 flammability rating. This lead-free component is RoHS compliant.
Wago 733-362 technical specifications.
| Color | Grey |
| Contact Material | Copper, Steel |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2092 |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-362 to view detailed technical specifications.
No datasheet is available for this part.
