
3-position shrouded header, right-angle, through-hole mount with 2.5mm pitch. Features copper contacts with tin plating, rated for 4A and 150V. Operates from -60°C to 100°C, with a polyamide insulation material and UL94 V-0 flammability rating. Housing is grey polyamide.
Wago 733-363 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2092 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-363 to view detailed technical specifications.
No datasheet is available for this part.
