
6-position shrouded header with a 2.5mm pitch, designed for right-angle, through-hole mounting. Features a polyamide housing in grey, with copper contacts plated in tin. This male connector offers a 1-row configuration, a maximum operating temperature of 100°C, and a minimum of -60°C. It is lead-free, RoHS compliant, and has a UL94 V-0 flammability rating.
Wago 733-366 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 2092 |
| Termination | Solder |
| Width | 17.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-366 to view detailed technical specifications.
No datasheet is available for this part.
