This Grey FFC/FPC connector features a copper contact material with a tin plating, and is constructed with polyamide insulation. It is designed for use in flexible flat cable and flexible printed circuit applications, and is compliant with RoHS regulations. The connector has a height of 11.5mm, a length of 8.9mm, and a width of 20mm, making it suitable for a variety of mounting options.
Sign in to ask questions about the Wago 733-367 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wago 733-367 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 11.5mm |
| Insulation Material | Polyamide |
| Length | 8.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 2092 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-367 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
