
8-position shrouded header, male gender, with a 2.5mm pitch. Features a horizontal, right-angle orientation for through-hole mounting. Offers a 4A current rating and 250V voltage rating, with tin-plated copper contacts. Constructed with a grey polyamide insulation material and a UL94 V-0 flammability rating. Operating temperature range from -60°C to 100°C.
Wago 733-368 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 8.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2092 |
| Termination | SNAP |
| Voltage Rating | 250V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 733-368 to view detailed technical specifications.
No datasheet is available for this part.
