
Conn PC Terminal Block F 2 POS 3.5mm Spring Clamp ST Cable Mount 10A Box
Wago 734-102/037-000/032-000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 18.6mm |
| Housing Color | Grey |
| Length | 13.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 18.8mm |
| RoHS | Compliant |
No datasheet is available for this part.