Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal,
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Mount | Clamp |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 734 |
| Termination | Cage Clamp |
| Voltage Rating | 300V |
| Width | 18.6mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |