This terminal block features a grey copper alloy contact material and a UL94 V-0 flammability rating. It measures 18.6mm in height, 12.7mm in length, and 18.9mm in width. The block is designed for panel mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 18.6mm |
| Length | 12.7mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 18.9mm |
| RoHS | Compliant |