Conn PC Terminal Block F 3 POS 3.5mm Spring Clamp ST Cable Mount 10A Box
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Height | 18.6mm |
| Length | 13.4mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | 734 |
| Width | 22.3mm |
| RoHS | Compliant |