
THR male header, 1.0 x 1.0 mm solder pin
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| Housing Color | Black |
| RoHS Compliant | Yes |
| Width | 16.4mm |
| RoHS | Compliant |