
Conn Shrouded Header HDR 11 POS 3.5mm Solder ST Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| RoHS Compliant | Yes |
| Width | 40.9mm |
| RoHS | Compliant |