734-142/100-000 WAGO Content: 100 pc(s)
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |