Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wago 734-143 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 10.3mm |
| RoHS Compliant | Yes |
| Width | 47.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wago 734-143 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.