This 13-contact shrouded header features a 3.5mm terminal pitch and is designed for through hole mounting. It has a maximum operating temperature range of -60°C to 100°C and a maximum voltage rating of 300V. The header is rated for a maximum current of 10A and has a height of 10.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 100°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| Height | 10.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |