
2-position shrouded header, male, right-angle, through-hole mount with a 3.5mm pitch. Features copper contacts with tin plating, rated for 10A and 300V. Constructed with a grey polyamide insulation material, achieving UL94 V-0 flammability. Operating temperature range from -60°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.3mm |
| Housing Color | Grey |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2140 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.4mm |
| RoHS | Compliant |
